SPC5604BK0VLH4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Flip Electronics
In Stock: 1,058
Unit Price: $17.50000
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC5604BK0VLH4R

DigiKey Part Number
SPC5604BK0VLH4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5604BK0VLH4R
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,058 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.17873$16,768.10
Manufacturers Standard Package

Other Suppliers on DigiKey

1,058In Stock
Ships from Flip Electronics