
GL 40 | |
|---|---|
DigiKey Part Number | 4505-GL40TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GL 40 |
Description | Outrunning gimbal motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 600 RPM 16VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 16VDC | |
RPM | 600 RPM | |
Torque - Rated (oz-in / mNm) | 35.4 / 250 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.831" Dia (46.50mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.99000 | $72.99 |
| 10 | $65.69100 | $656.91 |
| 50 | $62.04160 | $3,102.08 |
| 100 | $58.39200 | $5,839.20 |











