DC Motor Standard 850 RPM 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G 60

DigiKey Part Number
4505-G60TB-ND
Manufacturer
Manufacturer Product Number
G 60
Description
Inrunning gimbal motor
Customer Reference
Detailed Description
DC Motor Standard 850 RPM 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
CubeMars
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
850 RPM
Torque - Rated (oz-in / mNm)
84.99 / 600
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 3.031" Dia (77.00mm)
Diameter - Shaft
0.512" (13.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
2.559" (65.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CubeMars
FREE SHIPPING on orders of $200.00 or more for products shipped by CubeMars
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$108.99000$108.99
10$98.09100$980.91
50$92.64160$4,632.08
100$87.19200$8,719.20