
R 60 | |
|---|---|
DigiKey Part Number | 4505-R60TB-ND |
Manufacturer | |
Manufacturer Product Number | R 60 |
Description | Outrunning torque motor |
Customer Reference | |
Detailed Description | DC Motor Standard 4150 RPM 48VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 48VDC | |
RPM | 4150 RPM | |
Torque - Rated (oz-in / mNm) | 106.2 / 750 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 2.717" Dia (69.00mm) | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.181" (30.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1317 / 9300 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.90000 | $179.90 |
| 10 | $161.91000 | $1,619.10 |
| 50 | $152.91500 | $7,645.75 |
| 100 | $143.92000 | $14,392.00 |




