DC Motor Standard 900 RPM 16VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL 35

DigiKey Part Number
4505-GL35TB-ND
Manufacturer
Manufacturer Product Number
GL 35
Description
Outrunning gimbal motor
Customer Reference
Detailed Description
DC Motor Standard 900 RPM 16VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
CubeMars
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
16VDC
RPM
900 RPM
Torque - Rated (oz-in / mNm)
21.24 / 150
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.646" Dia (41.80mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.417" (36.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CubeMars
FREE SHIPPING on orders of $200.00 or more for products shipped by CubeMars
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.99000$54.99
10$49.49100$494.91
50$46.74160$2,337.08
100$43.99200$4,399.20