AMS (Avionics, Military, And Space)
Key Components for Optronics, Surveillance, and Sighting Systems
- Camera (Night Vision)
- Radardome
- sUAS
Camera (Night Vision)
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Hi-Rel COTS, Conformal Coated
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- High reliability; Weibull grading available
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact power inductor for high-current DC/DC conversion
- High-frequency energy storage up to 5 MHz
Potentiometers
Fully Sealed Potentiometer Cermet or Conductive Plastic
- Fully sealed and panel sealed, Compatible RV6 (MIL R 94)
- Tests according to CECC 41000 or IEC 60393-1
Diodes and Rectifiers
High Power Infrared Emitting Diode, 940 nm, Surface Emitter Technology
- Package type: surface-mount
- Package form: high power SMD with lens
- Dimensions (L x W x H in mm): 3.4 x 3.4 x 2.9
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Ceramic Capacitors
MIL-PRF-55681-Qualified Facility, Reliability Testing Done on Maintenance Basis
- Multiple screening options (group A, group C, voltage conditioning) available
- Customized certification available on request to meet your quality requirements
Radardome
Inductors
Wirewound, Surface-Mount, Moulded Inductors
- SMD, RF filter inductor
- Vertical bobbin configuration provides low cross talk to nearby components
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Conformal Coated
- Pad compatible with 194D and MIL-PRF-55365/4 (CWR06)
- High reliability
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
sUAS
Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), Very Low Z
- Very low impedance, very high ripple current
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V
- Very low impedance, very high ripple current
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Resistors
Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
- Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
- All-welded construction offers high pulse capacity
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 compliant
- Glass protected with soft terminations
Resistors
Anti-Surge, High Power Thick Film Chip Resistors
- Excellent surge pulse capability
- Superior ESD surge characteristics
MOSFETs
P-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen IV p-channel power MOSFET
- Enables higher power density
Film Capacitors
THB AC and Pulse Metallized Polypropylene Film Capacitors
- High temperature operation up to 125 °C
- THB 60 °C 93 % RH for 56 days at rated voltage
- Ideal as LLC-Resonance Capacitors
MOSFETs
Dual N-Channel 100 V (D-S) MOSFETs
- TrenchFET® Gen IV power MOSFETs
- 100 % Rg and UIS tested
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Resistors
Charging Resistor Hybrid Wirewound Technology
- Wirewould resistor material embedded in ceramics
- Highest pulse power absobtion
- 3000 VRMS (higher on request), 50 Hz, 1 min