AMS (Avionics, Military, And Space)

Key Components for Guided Defense Systems

  • Missile

Missile

Optoelectronics

4 Quadrat Silicon PIN Diode

  • 4 Individual PIN Diodes in one package
  • Lated package technology for reduced noise
  • Daylight filter

Resistors

Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount

  • Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
  • Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
  • All-welded construction offers high pulse capacity

Thermistors

TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors

  • Temperature compensation RTD, excellent overall stability
  • cULus recognized
  • Wide operating temperature range: -55 °C to +150 °C

Tantalum Capacitors

Wet Tantalum Capacitors Silver Case TANTALEX™ Capacitors Hermetically-Sealed

  • Terminations: axial, standard tin / lead, 100% tin (RoHS-compliant) available

Thermistors

High Stability, High Temperature (230 °C) Thin Film Wraparound Chip Resistors

  • Operating temperature up to 215 °C, low TCR down to 15 ppm/°C: -55 °C to +215 °C
  • Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %
  • Cases sizes: 0402 to 2010

Tantalum Capacitors

Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation

  • High energy, very high capacitance design, all tantalum, hermetically sealed
  • Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial

Resistors

Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
  • Wide range of sizes and ohmic values