Giantec Semiconductor Memory

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
EEPROM Serial  I2C 2Kb 1MHz SOIC
EEPROM Serial I2C 2Kb 1MHz SOIC
Giantec Semiconductor
590
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
EEPROM Serial  I2C 64Kb 1MHz SOI
EEPROM Serial I2C 64Kb 1MHz SOI
Giantec Semiconductor
480
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
EEPROM Serial  I2C 64Kb 1MHz UDF
EEPROM Serial I2C 64Kb 1MHz UDF
Giantec Semiconductor
450
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN
8-UDFN (2x3)
EEPROM Serial  SPI 4Kb 10MHz SOI
EEPROM Serial SPI 4Kb 10MHz SOI
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
SPI
10 MHz
-
-
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
EEPROM  Serial  SPI 32Kb 20MHz U
EEPROM Serial SPI 32Kb 20MHz U
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4k x 8
SPI
20 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN
8-UDFN (2x3)
EEPROM Serial  I2C 32Kb 1MHz SOT
EEPROM Serial I2C 32Kb 1MHz SOT
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4k x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
EEPROM Serial  I2C 64Kb 1MHz TSS
EEPROM Serial I2C 64Kb 1MHz TSS
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM Serial  I2C 2Kb 1MHz TSSO
EEPROM Serial I2C 2Kb 1MHz TSSO
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM Serial  SPI 2Kb 10MHz TSS
EEPROM Serial SPI 2Kb 10MHz TSS
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
SPI
10 MHz
-
-
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM Serial  SPI 4Kb 10MHz TSS
EEPROM Serial SPI 4Kb 10MHz TSS
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
SPI
10 MHz
-
-
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM  Serial  SPI 32Kb 20MHz S
EEPROM Serial SPI 32Kb 20MHz S
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
4ms
20 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
EEPROM Serial  SPI 2Kb 10MHz SOI
EEPROM Serial SPI 2Kb 10MHz SOI
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
SPI
20 MHz
4ms
20 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
EEPROM  Serial  SPI 32Kb 20MHz T
EEPROM Serial SPI 32Kb 20MHz T
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
4ms
20 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM Serial  I2C 32Kb 1MHz TSS
EEPROM Serial I2C 32Kb 1MHz TSS
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
EEPROM Serial  I2C 32Kb 1MHz UDF
EEPROM Serial I2C 32Kb 1MHz UDF
Giantec Semiconductor
500
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
EEPROM Serial  I2C 2Kb 1MHz UDFN
EEPROM Serial I2C 2Kb 1MHz UDFN
Giantec Semiconductor
475
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
400 ns
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
EEPROM Serial  I2C 2Kb 1MHz SOT2
EEPROM Serial I2C 2Kb 1MHz SOT2
Giantec Semiconductor
460
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
400 ns
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
EEPROM Serial  I2C 32Kb 1MHz SOI
EEPROM Serial I2C 32Kb 1MHz SOI
Giantec Semiconductor
400
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4k x 8
I2C
1 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
EEPROM  Serial  SPI 64Kb 20MHz U
EEPROM Serial SPI 64Kb 20MHz U
Giantec Semiconductor
300
Marketplace
10 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
-
-
1.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN
8-UDFN (2x3)
Showing
of 19

Giantec Semiconductor Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.