Image for GT24C32D-2GLI-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT24C32D-2GLI-TR

DigiKey Part Number
3277-GT24C32D-2GLI-TR-ND - Tape & Reel (TR)
Manufacturer
Giantec Semiconductor
Manufacturer Product Number
GT24C32D-2GLI-TR
Description
EEPROM Serial I2C 32Kb 1MHz SOI
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4k x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCO, INC. (USA)
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1.50000$15.00
20$1.25000$25.00