Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,484 In Stock | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.05314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
10,032 In Stock | 1 : $0.16000 Cut Tape (CT) 15,000 : $0.16073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
1,672 In Stock | 1 : $0.17000 Cut Tape (CT) 8,000 : $0.02624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
176,048 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
270,792 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.08280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
197,500 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9V | 13V | 6A | 72W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
196,464 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 18.6V | 9.4A (8/20µs) | 174W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
155,663 In Stock | 1 : $0.21000 Cut Tape (CT) 8,000 : $0.03259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 66,000 Marketplace Check Lead Time | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03821 Tape & Reel (TR) 27,000 : $0.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
41,476 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14.1V | 25V | 9.6A (8/20µs) | 240W | No | General Purpose | 55pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
327,474 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.04122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.7V | 16V | 3A | 45W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
63,785 In Stock | 1 : $0.22000 Cut Tape (CT) 8,000 : $0.03516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
184,884 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | 50W | No | General Purpose | 32pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
16,303 In Stock | 1 : $0.23000 Cut Tape (CT) 15,000 : $0.03620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.9V | 3.8V (Typ) | 3A (8/20µs) | 12W | No | HDMI, USB | 0.15pF @ 10GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | PG-WLL-2-3 | ||
40,030 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
17,966 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 22V | 25.65V | 38V | 1A | 40W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
17,405 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.09293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V | 4.5V | 11A (8/20µs) | - | No | Telecom | 0.8pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 6-XFDFN | DFN1308-6 | ||
225,501 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.04285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
19,407 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.04268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
601,688 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.05356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
356,767 In Stock This product has a maximum purchase limit | 1 : $0.26000 Cut Tape (CT) 8,000 : $0.04519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14.1V | 25V | 9.6A (8/20µs) | 240W | No | General Purpose | 55pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
355,077 In Stock | 1 : $0.26000 Cut Tape (CT) 15,000 : $0.03998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
190,896 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.04431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
20,440 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 35.5V | 37V (Typ) | 4.3A (8/20µs) | 159W | No | CAN | 2.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
5,490 In Stock | 1 : $0.26000 Cut Tape (CT) 8,000 : $0.04116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 |