
AF164-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF164-FR-07100KLTR-ND - Tape & Reel (TR) 13-AF164-FR-07100KLCT-ND - Cut Tape (CT) 13-AF164-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-FR-07100KL | YAGEO | 15,164 | 13-YC164-FR-07100KLCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10900 | $10.90 |
| 250 | $0.09396 | $23.49 |
| 500 | $0.08530 | $42.65 |
| 1,000 | $0.07842 | $78.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06538 | $326.90 |
| 10,000 | $0.06045 | $604.50 |
| 15,000 | $0.05792 | $868.80 |
| 25,000 | $0.05505 | $1,376.25 |
| 35,000 | $0.05334 | $1,866.90 |
| 50,000 | $0.05167 | $2,583.50 |

