
YC164-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-07100KLTR-ND - Tape & Reel (TR) 13-YC164-FR-07100KLCT-ND - Cut Tape (CT) 13-YC164-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-07100KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05280 | $1.32 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.04090 | $4.09 |
| 250 | $0.03484 | $8.71 |
| 500 | $0.03104 | $15.52 |
| 1,000 | $0.02781 | $27.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02205 | $110.25 |
| 10,000 | $0.02016 | $201.60 |
| 15,000 | $0.01919 | $287.85 |
| 25,000 | $0.01810 | $452.50 |
| 35,000 | $0.01744 | $610.40 |
| 50,000 | $0.01680 | $840.00 |



