TFH85M51R0JE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 803
Unit Price: $5.99000
Datasheet
51 Ohms ±5% 85W Through Hole Resistor TO-264-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFH85M51R0JE

DigiKey Part Number
TFH85M51R0JE-ND
Manufacturer
Manufacturer Product Number
TFH85M51R0JE
Description
RES 51 OHM 5% 85W TO264
Customer Reference
Detailed Description
51 Ohms ±5% 85W Through Hole Resistor TO-264-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFH85M51R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-264
Size / Dimension
0.790" L x 0.200" W (20.07mm x 5.08mm)
Height - Seated (Max)
1.030" (26.16mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 803 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

803In Stock
Ships from WEC