ME240A2851N01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 7
Unit Price: $136.67000
Datasheet
28V 241 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME240A2851N01

DigiKey Part Number
271-3077-ND
Manufacturer
Manufacturer Product Number
ME240A2851N01
Description
AC/DC DESKTOP ADAPTER 28V 241W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28V 241 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
SL POWER / Advanced Energy
Applications
Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Output Connector
Rectangular, 6 Position
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE
Voltage - Output
28V
Weight
1.543 lb (700.0 g)
Current - Output (Max)
8.6A
Base Product Number
Power (Watts)
241 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ME240A2851N01WEC72266-ME240A2851N01-ND$136.67000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$204.65000$204.65
5$188.19200$940.96
24$173.42208$4,162.13
48$167.27104$8,029.01
Manufacturers Standard Package

Other Suppliers on DigiKey

7In Stock
Ships from WEC