5400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS542T200X4L

DigiKey Part Number
338-1441-ND
Manufacturer
Manufacturer Product Number
CGS542T200X4L
Description
CAP ALUM 5400UF 200V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
18.9 A @ 10 kHz
Capacitance
Lead Spacing
1.125" (28.58mm)
Tolerance
-10%, +50%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
200 V
Height - Seated (Max)
4.625" (117.48mm)
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGS542T200X4LWEC62266-CGS542T200X4L-338-ND$183.15000Parametric Equivalent
In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$183.15000$183.15
20$147.31100$2,946.22
60$144.50450$8,670.27
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC