
1408338-1 | |
|---|---|
DigiKey Part Number | 2266-1408338-1-ND |
Manufacturer | |
Manufacturer Product Number | 1408338-1 |
Description | CONN QMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 187, 316 | Mating Cycles 100 |
Fastening Type Snap-On | Insertion Loss 0.25dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1408338-1 | WEC | 366 | 2266-1408338-1-ND | $11.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.19000 | $111.90 |










