Parametric Equivalent




0845-2R1T-E4 | |
|---|---|
DigiKey Part Number | 5923-0845-2R1T-E4-ND |
Manufacturer | |
Manufacturer Product Number | 0845-2R1T-E4 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0845-2R1T-E4 Models |
Category | Height Above Board 1.080" (27.43mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Yellow, Green |
Series | Number of Cores per Jack 12 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Applications 10/100/1000 Base-T, AutoMDIX | Shield Material Copper Alloy |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0845-2R1T-E4 | WEC | 0 | 2266-0845-2R1T-E4-ND | $13.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| 10 | $11.69300 | $116.93 |
| 40 | $10.60250 | $424.10 |
| 80 | $10.09650 | $807.72 |
| 120 | $9.81175 | $1,177.41 |
| 280 | $9.24275 | $2,587.97 |
| 520 | $8.84817 | $4,601.05 |
| 1,000 | $8.44973 | $8,449.73 |












