18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.2Ah
C01A45-[L]

C01A45-[L]

DigiKey Part Number
5987-C01A45-[L]-ND
Manufacturer
Manufacturer Product Number
C01A45-[L]
Description
Voltaplex 18650 9.6A 3000mAh 3.6
Customer Reference
Detailed Description
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.2Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.73" Dia x 2.57" H (18.6mm x 65.2mm)
Packaging
Bulk
Discharge Rate
9.6A
Part Status
Active
Standard Charge Current
1.6A
Battery Chemistry
Standard Charge Time
1.875Hrs
Battery Cell Size
Weight
46 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Voltaplex
A separate $200.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.00000$10.00
50$9.00000$450.00
100$8.00000$800.00
500$6.00000$3,000.00
1,000$4.00000$4,000.00