18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
USE-18650-2600MAH
USE-18650-2600MAH

USE-18650-2600MAH

DigiKey Part Number
3544-USE-18650-2600MAH-ND
Manufacturer
Manufacturer Product Number
USE-18650-2600MAH
Description
BATTERY LITH-ION 3.7V 2.6AH 1865
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.75" Dia x 2.74" H (19.0mm x 69.5mm)
Packaging
Bulk
Termination Style
Button Top (Extending)
Part Status
Active
Discharge Rate
520mA
Battery Chemistry
Standard Charge Current
1.3A
Battery Cell Size
Standard Charge Time
4Hrs
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate $350.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$5.49000$10.98
10$5.19000$51.90
50$4.99000$249.50
100$4.49000$449.00