HVC-CAPKIT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603-CAPKIT-25

DigiKey Part Number
2679-C0603-CAPKIT-25-ND
Manufacturer
Manufacturer Product Number
C0603-CAPKIT-25
Description
Chip Capacitor Kit,0.5pF-0.1uF
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 22uF 6.3 ~ 50V Surface Mount, MLCC 1975 Pieces (79 Values - 25 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 22uF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.25pF, ±5%, ±10%, ±20%, -20%, +80%
Quantity
1975 Pieces (79 Values - 25 Each)
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $190.00 flat rate shipping fee will apply
All prices are in USD
Book
QuantityUnit PriceExt Price
1$30.00000$30.00