HVC-CAPKIT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402-CAPKIT-25

DigiKey Part Number
2679-C0402-CAPKIT-25-ND
Manufacturer
Manufacturer Product Number
C0402-CAPKIT-25
Description
Chip Capacitor Kit,0.5pF-10uF
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 10uF 16 ~ 50V Surface Mount, MLCC 1750 Pieces (70 Values - 25 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 10uF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
16 ~ 50V
Tolerance
±0.25pF, ±5%, ±10%, ±20%
Quantity
1750 Pieces (70 Values - 25 Each)
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.