



USE-18650-2600PCB | |
|---|---|
DigiKey Part Number | 3544-USE-18650-2600PCB-ND |
Manufacturer | |
Manufacturer Product Number | USE-18650-2600PCB |
Description | BATTERY LITH-ION 3.7V 2.6AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.75" Dia x 2.74" H (19.0mm x 69.5mm) |
Packaging Bulk | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 2.6A |
Battery Chemistry | Standard Charge Current 2.6A |
Battery Cell Size | Standard Charge Time 4Hrs |
Voltage - Rated |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $6.19000 | $61.90 |
| 50 | $5.99000 | $299.50 |
| 100 | $5.84000 | $584.00 |







