


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UJU | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Height Above Board | 0.089" (2.25mm) | |
Locking Feature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.78000 | $356.00 |
| 600 | $1.69000 | $1,014.00 |
| 1,000 | $1.60000 | $1,600.00 |
| 2,000 | $1.51000 | $3,020.00 |
| 4,000 | $1.42000 | $5,680.00 |



