IS100-L30O-C23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS100-L30O-C23
IS100-L30O-C23

IS100-L30O-C23

DigiKey Part Number
4359-IS100-L30O-C23TR-ND
Manufacturer
Manufacturer Product Number
IS100-L30O-C23
Description
POWER 1.0PITCH 30PIN H=2.3 OFF
Customer Reference
Detailed Description
30 Position Connector 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UJU
Series
*
Packaging
Strip
Part Status
Active
Number of Positions
30
Pitch
0.039" (1.00mm)
Height Above Board
0.089" (2.25mm)
Locking Feature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from UJU ELECTRONICS
FREE SHIPPING for this product
All prices are in USD
Strip
QuantityUnit PriceExt Price
200$1.78000$356.00
600$1.69000$1,014.00
1,000$1.60000$1,600.00
2,000$1.51000$3,020.00
4,000$1.42000$5,680.00