
MSP430F5252IRGCT | |
|---|---|
DigiKey Part Number | 296-41996-2-ND - Tape & Reel (TR) 296-41996-1-ND - Cut Tape (CT) 296-41996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5252IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5252IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.78000 | $7.78 |
| 10 | $6.01600 | $60.16 |
| 25 | $5.57560 | $139.39 |
| 100 | $5.09170 | $509.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.86108 | $1,215.27 |
| 500 | $4.72206 | $2,361.03 |
| 750 | $4.65244 | $3,489.33 |
| 1,250 | $4.57530 | $5,719.13 |
| 1,750 | $4.53023 | $7,927.90 |

