CPF0603F21K5C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1,207
Unit Price: $0.10000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.01743
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.21331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.11812
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 3,656
Unit Price: $0.12000
Datasheet

Upgrade


Susumu
In Stock: 4,410
Unit Price: $0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18369
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06460
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,488
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07112
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,030
Unit Price: $0.10000
Datasheet

Upgrade


Susumu
In Stock: 76,556
Unit Price: $0.10000
Datasheet
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F21K5C1

DigiKey Part Number
CPF0603F21K5C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F21K5C1
Description
RES SMD 21.5K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F21K5C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB2152VPanasonic Industry1,207P21.5KDBCT-ND$0.10000Upgrade
MCT06030C2152FP500Vishay0MCT06030C2152FP500-ND$0.01743Upgrade
MCT06030D2152BP500Vishay0749-MCT06030D2152BP500CT-ND$0.11000Upgrade
RG1608N-2152-B-T5Susumu0RG1608N-2152-B-T5-ND$0.21331Upgrade
RG1608N-2152-D-T5Susumu0RG1608N-2152-D-T5-ND$0.11812Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.02568$25.68
Manufacturers Standard Package