21.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2152-D-T5

DigiKey Part Number
408-RG1608P-2152-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-2152-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-2152-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-2152-D-T5
Description
RES SMD 21.5KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2152-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2152-B-T5Susumu3,656408-RG1608P-2152-B-T5CT-ND$0.12000Parametric Equivalent
RT0603DRD0721K5LYAGEO9,73313-RT0603DRD0721K5LCT-ND$0.10000Direct
ERA-3AEB2152VPanasonic Industry1,207P21.5KDBCT-ND$0.10000Upgrade
RP73PF1J21K5BTDFTE Connectivity Passive Product3,430A110236CT-ND$0.31000Upgrade
RT0603BRD0721K5LYAGEO356YAG1585CT-ND$0.10000Upgrade
In-Stock: 4,410
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
25$0.03560$0.89
50$0.03360$1.68
100$0.03180$3.18
250$0.02948$7.37
500$0.02786$13.93
1,000$0.02637$26.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02541$127.05
10,000$0.02425$242.50
15,000$0.02363$354.45
25,000$0.02290$572.50
35,000$0.02246$786.10
50,000$0.02202$1,101.00
Manufacturers Standard Package