CPF0603F20R5C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: $0.02258
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03588
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 213
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05333
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06128
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04827
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02295
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01415
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.00876
Datasheet
20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F20R5C1

DigiKey Part Number
CPF0603F20R5C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F20R5C1
Description
RES SMD 20.5 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F20R5C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C2059FP500Vishay0MCT06030C2059FP500-ND$0.02258Upgrade
RG1608Q-20R5-D-T5Susumu0RG1608Q-20R5-D-T5-ND$0.03588Upgrade
RNCF0603BTE20R5Stackpole Electronics Inc0RNCF0603BTE20R5CT-ND$0.10000Upgrade
RR0816Q-20R5-D-31RSusumu0RR08Q20.5DCT-ND$0.10000Upgrade
RT0603BRD0720R5LYAGEO21313-RT0603BRD0720R5LCT-ND$0.10000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.02568$25.68
Manufacturers Standard Package