RR0816Q-20R5-D-31R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03588
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: $0.16400
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: $0.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 82
Unit Price: $0.35000
Datasheet

Upgrade


YAGEO
In Stock: 213
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05333
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06128
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04827
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02295
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01415
Datasheet
20.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-20R5-D-31R

DigiKey Part Number
RR08Q20.5DTR-ND - Tape & Reel (TR)
RR08Q20.5DCT-ND - Cut Tape (CT)
RR08Q20.5DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816Q-20R5-D-31R
Description
RES SMD 20.5 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-20R5-D-31R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608Q-20R5-D-T5Susumu0RG1608Q-20R5-D-T5-ND$0.03588Upgrade
CPF0603B20R5E1WEC1,0002266-CPF0603B20R5E1TR-ND$0.16400Upgrade
RN73C1J20R5BTDFWEC1,0002266-RN73C1J20R5BTDFTR-ND$0.52000Upgrade
RNCF0603BTE20R5Stackpole Electronics Inc0RNCF0603BTE20R5CT-ND$0.10000Upgrade
RP73PF1J20R5BTDFTE Connectivity Passive Product82A109946CT-ND$0.35000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01642$82.10
Manufacturers Standard Package