
176293-4 | |
|---|---|
DigiKey Part Number | A119029-ND |
Manufacturer | |
Manufacturer Product Number | 176293-4 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176293-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.16053 | $3,210.60 |



