Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816Q-21R0-D-32R | |
|---|---|
DigiKey Part Number | RR0816Q-21R0-D-32R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816Q-21R0-D-32R |
Description | RES SMD 21 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-21R0-D-32R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-21R0-D-T5 | Susumu | 0 | RG1608Q-21R0-D-T5-ND | $0.03588 | Upgrade |
| CPF0603B21RE1 | TE Connectivity Passive Product | 0 | CPF0603B21RE1-ND | $0.14175 | Upgrade |
| RN73C1J21RBTDF | WEC | 1,000 | 2266-RN73C1J21RBTDFTR-ND | $0.52000 | Upgrade |
| RP73PF1J21RBTDF | TE Connectivity Passive Product | 301 | A109947CT-ND | $0.31000 | Upgrade |
| RT0603BRD0721RL | YAGEO | 0 | RT0603BRD0721RL-ND | $0.04225 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01642 | $82.10 |





