RG1608Q-21R0-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.01275
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 301
Unit Price: $0.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04225
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05333
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06128
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05288
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02307
Datasheet
21 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-21R0-D-T5

DigiKey Part Number
RG1608Q-21R0-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608Q-21R0-D-T5
Description
RES SMD 21 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-21R0-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRE0721RLYAGEO0RT0603DRE0721RL-ND$0.01275Direct
RP73PF1J21RBTDFTE Connectivity Passive Product301A109947CT-ND$0.31000Upgrade
RT0603BRD0721RLYAGEO0RT0603BRD0721RL-ND$0.04225Upgrade
RT0603BRE0721RLYAGEO0RT0603BRE0721RL-ND$0.05333Upgrade
RT0603CRD0721RLYAGEO0RT0603CRD0721RL-ND$0.06128Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03588$179.40
Manufacturers Standard Package