
STM8L151R6T6TR | |
|---|---|
DigiKey Part Number | 497-19391-2-ND - Tape & Reel (TR) 497-19391-1-ND - Cut Tape (CT) 497-19391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151R6T6TR |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151R6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.43760 | $60.94 |
| 100 | $2.19780 | $219.78 |
| 250 | $2.08336 | $520.84 |
| 500 | $2.01440 | $1,007.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95763 | $1,957.63 |
| 2,000 | $1.91093 | $3,821.86 |
| 3,000 | $1.88753 | $5,662.59 |
| 5,000 | $1.86161 | $9,308.05 |



