
ZV20K1206T201N | |
|---|---|
DigiKey Part Number | 738-ZV20K1206T201NTR-ND - Tape & Reel (TR) 738-ZV20K1206T201NCT-ND - Cut Tape (CT) 738-ZV20K1206T201NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1206T201N |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 200 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 620 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K1206201NIR1 | Bourns Inc. | 354 | 118-ZV20K1206201NIR1CT-ND | $0.30000 | Parametric Equivalent |
| ZV20K1206201NIR1HT | Bourns Inc. | 15,726 | 118-ZV20K1206201NIR1HTCT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.28720 | $7.18 |
| 100 | $0.24880 | $24.88 |
| 250 | $0.23048 | $57.62 |
| 500 | $0.21942 | $109.71 |
| 1,000 | $0.21035 | $210.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20076 | $501.90 |
| 5,000 | $0.19498 | $974.90 |
| 7,500 | $0.19208 | $1,440.60 |
| 12,500 | $0.18888 | $2,361.00 |
| 17,500 | $0.18700 | $3,272.50 |
| 25,000 | $0.18520 | $4,630.00 |

