33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K1206201NIR1HT

DigiKey Part Number
118-ZV20K1206201NIR1HTTR-ND - Tape & Reel (TR)
118-ZV20K1206201NIR1HTCT-ND - Cut Tape (CT)
118-ZV20K1206201NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K1206201NIR1HT
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Bourns Inc.
Current - Surge
200 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
620 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
26.4 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,726
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22800$2.28
25$0.20200$5.05
100$0.17400$17.40
250$0.16048$40.12
500$0.15236$76.18
1,000$0.14567$145.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13861$346.53
5,000$0.13436$671.80
7,500$0.13223$991.72
12,500$0.12986$1,623.25
17,500$0.12848$2,248.40
25,000$0.12716$3,179.00
Manufacturers Standard Package