Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXC35P3QA

DigiKey Part Number
4758-RXC35P3QA-ND
Manufacturer
Manufacturer Product Number
RXC35P3QA
Description
350A DC Contactor, 1000V, PCB Mo
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
350 A
Switching Voltage
1000VDC - Max
Features
Auxiliary Contacts, Economizer, Sealed - Hermetically
Termination Style
Stud, PC Pins
Operating Temperature
-45°C ~ 100°C
Must Operate Voltage
15 VDC
Must Release Voltage
1.2 VDC
Operate Time
25 ms
Release Time
10 ms
Coil Current
0.09 A
Coil Power
2.2W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$133.40000$133.40
5$129.20000$646.00
20$126.00000$2,520.00