Contactor SPST-NO (DM) (1 Form X) 20 A 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER02P3BX

DigiKey Part Number
4758-RER02P3BX-ND
Manufacturer
Manufacturer Product Number
RER02P3BX
Description
20A DC Contactor, 1000V, PCB Mou
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 20 A 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Sealed - Fully
Manufacturer
Rincon Power
Termination Style
Quick Connect - 0.187"/0.250"
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.6 VDC
Mounting Type
Through Hole
Operate Time
30 ms
Coil Voltage
24VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
3W
Contact Rating (Current)
20 A
Coil Resistance
192Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.00000$24.00
25$23.00000$575.00
120$22.00000$2,640.00