Magnet Neodymium Iron Boron (NdFeB) N52 0.250" Dia x 0.200" H (6.35mm x 5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9149

DigiKey Part Number
469-9149-ND
Manufacturer
Manufacturer Product Number
9149
Description
MAGNET 0.250"DX0.200"H CYL 1=1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N52 0.250" Dia x 0.200" H (6.35mm x 5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N52
Gauss Strength
6157G
Size
0.250" Dia x 0.200" H (6.35mm x 5.00mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.46000$0.46
5$0.40200$2.01
10$0.37900$3.79
25$0.35320$8.83
50$0.33540$16.77
100$0.31920$31.92
500$0.28656$143.28
1,000$0.27445$274.45
5,000$0.25012$1,250.60
Manufacturers Standard Package