Magnet Neodymium Iron Boron (NdFeB) N52 0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9146

DigiKey Part Number
469-9146-ND
Manufacturer
Manufacturer Product Number
9146
Description
MAGNET 0.250"DX0.063"H CYL 1=1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N52 0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N52
Gauss Strength
3309G
Size
0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.30000$1.50
10$0.28300$2.83
25$0.26320$6.58
50$0.24960$12.48
100$0.23710$23.71
500$0.21212$106.06
1,000$0.20284$202.84
5,000$0.18421$921.05
Manufacturers Standard Package