
PT06SE-20-41PLC | |
|---|---|
DigiKey Part Number | APT06SE-20-41PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-20-41PLC |
Description | CONN PLUG HSG MALE 41POS INLINE |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 41 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 20-41 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.47000 | $60.47 |
| 10 | $45.55600 | $455.56 |
| 25 | $41.04400 | $1,026.10 |
| 50 | $38.90880 | $1,945.44 |
| 100 | $34.40110 | $3,440.11 |
| 250 | $32.02860 | $8,007.15 |




