
10-330952-203 | |
|---|---|
DigiKey Part Number | A10-330952-203-ND |
Manufacturer | |
Manufacturer Product Number | 10-330952-203 |
Description | CONN BCKSH E-NUT SZ20 1 3/16-18 |
Customer Reference | |
Detailed Description | Olive Connector Backshell, E-Nut, Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol Industrial Operations | Thread Size 1 3/16-18 UNEF |
Series | Cable Exit 180° |
Packaging Bag | Plating Cadmium |
Part Status Active | Color Olive |
Type Backshell, E-Nut, Cable Clamp | Features Clamp Screws, Sleeve |
Cable Opening 0.750" (19.05mm) | For Use With/Related Products Type PT, SE Connectors |
Diameter - Outside 1.281" (32.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.10000 | $13.10 |
| 10 | $9.90900 | $99.09 |
| 25 | $9.07680 | $226.92 |
| 50 | $9.02800 | $451.40 |
| 100 | $8.49120 | $849.12 |
| 250 | $8.05200 | $2,013.00 |
| 500 | $7.85680 | $3,928.40 |
| 1,000 | $7.66160 | $7,661.60 |
| 2,500 | $7.46640 | $18,666.00 |


