DE-9S-A191-A197 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 12,764
Unit Price: $2.51000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2,512
Unit Price: $4.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 61
Unit Price: $7.71000

Parametric Equivalent


Powell Electronics
In Stock: 26
Unit Price: $20.34000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 3
Unit Price: $23.44000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 5
Unit Price: $32.22000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE-9S-A191-A197

DigiKey Part Number
1003-DE-9S-A191-A197-ND
Manufacturer
Manufacturer Product Number
DE-9S-A191-A197
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZDE9SITT Cannon, LLC12,7641003-ZDE9S-ND$2.51000Parametric Equivalent
172-009-203R001NorComp Inc.2,51237-172-009-203R001-ND$4.10000Parametric Equivalent
1731091130Molex61900-1731091130-ND$7.71000Parametric Equivalent
DE-9S-A191-A197Powell Electronics262992-DE-9S-A191-A197-ND$20.34000Parametric Equivalent
DEF-9S-NRJAE Electronics3670-DEF-9S-NR-ND$23.44000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.34000$20.34
10$17.28500$172.85
25$16.20240$405.06
84$14.87464$1,249.47
168$14.16518$2,379.75
252$13.76611$3,469.06
504$13.10982$6,607.35
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics