Parametric Equivalent

DD12107353 | |
|---|---|
DigiKey Part Number | 1003-1971-ND |
Manufacturer | |
Manufacturer Product Number | DD12107353 |
Description | CONN BACKSHELL 50POS 50DEG SHLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 50° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 50° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD12107353 | Powell Electronics | 166 | 2992-DD12107353-ND | $40.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.62000 | $40.62 |
| 10 | $34.52600 | $345.26 |
| 25 | $32.36480 | $809.12 |
| 50 | $30.82100 | $1,541.05 |
| 172 | $28.25052 | $4,859.09 |
| 344 | $26.90430 | $9,255.08 |






