Parametric Equivalent
Parametric Equivalent

DC24660 | |
|---|---|
DigiKey Part Number | 1003-1052-ND |
Manufacturer | |
Manufacturer Product Number | DC24660 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Carbon Steel |
Accessory Type One Piece Backshell | Plating Yellow Chromate over Cadmium |
Number of Positions 37 | Hardware Cable Clamp |
Compatible Shell Size C | Color Yellow |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M85049/48-3-4F | ITT Cannon, LLC | 62 | 1003-M85049/48-3-4F-ND | $38.73000 | Parametric Equivalent |
| DC19678-3R | JAE Electronics | 31 | 670-DC19678-3R-ND | $12.96000 | Parametric Equivalent |
| DC24660 | Powell Electronics | 94 | 2992-DC24660-ND | $22.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.82000 | $22.82 |
| 10 | $19.39100 | $193.91 |
| 25 | $18.17600 | $454.40 |
| 50 | $17.30880 | $865.44 |
| 100 | $16.48310 | $1,648.31 |
| 300 | $15.25483 | $4,576.45 |
| 500 | $14.71554 | $7,357.77 |













