
DB12107351 | |
|---|---|
DigiKey Part Number | 1003-1924-ND |
Manufacturer | |
Manufacturer Product Number | DB12107351 |
Description | CONN BACKSHELL 25POS 50DEG SHLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 50° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 50° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB12107351 | Powell Electronics | 36 | 2992-DB12107351-ND | $17.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.78000 | $17.78 |
| 10 | $15.11400 | $151.14 |
| 25 | $14.16760 | $354.19 |
| 50 | $13.49140 | $674.57 |
| 172 | $12.36570 | $2,126.90 |
| 344 | $11.77608 | $4,050.97 |
| 516 | $11.44434 | $5,905.28 |



