DA84U-240A-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 7
Unit Price: $135.75000
Datasheet
Desktop Battery Charger 24V 3.5A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA84U-240A-R

DigiKey Part Number
993-1427-ND
Manufacturer
Manufacturer Product Number
DA84U-240A-R
Description
BATT CHARGER DESKTOP 24V 3.5A
Customer Reference
Detailed Description
Desktop Battery Charger 24V 3.5A 24V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
24V
Charge Current - Max
3.5A
Charge Time
12 Hrs
Voltage - Input
100 ~ 240VAC
Power - Max
-
Size / Dimension
5.984" L x 3.110" W x 1.772" H (152.00mm x 79.00mm x 45.00mm)
Mounting Type
Desktop
Termination Style
XLR, 3 Pin
Features
-
Operating Temperature
-25°C ~ 50°C
Approval Agency
CE, cULus, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes