
DA200U-250A-R | |
|---|---|
DigiKey Part Number | 993-1426-ND |
Manufacturer | |
Manufacturer Product Number | DA200U-250A-R |
Description | BATT CHARGER DESKTOP 24V 8A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 8A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24V | |
Charge Current - Max | 8A | |
Charge Time | 12 Hrs | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 10.130" L x 4.724" W x 8.268" H (257.30mm x 120.00mm x 210.00mm) | |
Mounting Type | Desktop | |
Termination Style | XLR, 3 Pin | |
Features | - | |
Operating Temperature | -25°C ~ 40°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.75000 | $135.75 |
| 5 | $129.07600 | $645.38 |
| 10 | $126.30500 | $1,263.05 |
| 25 | $122.73440 | $3,068.36 |
| 50 | $120.10080 | $6,005.04 |

