Desktop Battery Charger 24V 2.5A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA60U-240A-R

DigiKey Part Number
993-1428-ND
Manufacturer
Manufacturer Product Number
DA60U-240A-R
Description
BATT CHARGER DESKTOP 24V 2.5A
Customer Reference
Detailed Description
Desktop Battery Charger 24V 2.5A 24V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
24V
Charge Current - Max
2.5A
Charge Time
12 Hrs
Voltage - Input
100 ~ 240VAC
Power - Max
-
Size / Dimension
5.984" L x 3.110" W x 1.772" H (152.00mm x 79.00mm x 45.00mm)
Mounting Type
Desktop
Termination Style
XLR, 3 Pin
Features
-
Operating Temperature
-25°C ~ 50°C
Approval Agency
CE, cULus, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$31.92000$31.92
5$30.35400$151.77
Manufacturers Standard Package