Image for 9001-17481C00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001-17481C00A

DigiKey Part Number
4985-9001-17481C00A-ND
Manufacturer
Manufacturer Product Number
9001-17481C00A
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R/2 (1/2 R)
Manufacturer
Oupiin
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5,184$2.34654$12,164.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.