48 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001-17481C00A

DigiKey Part Number
2553-9001-17481C00A-ND
Manufacturer
Manufacturer Product Number
9001-17481C00A
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9001-17481C00A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R/2 (1/2 R)
Manufacturer
Oupiin
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.86000$1.86
100$1.70000$170.00
1,000$1.51000$1,510.00
10,000$1.20000$12,000.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.